CO43025-25.000-EXT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2,22130 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 145
Unit Price: 4,91000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 4,72000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 4,72000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 4,72000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 977
Unit Price: 4,91000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 3,71640 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 4,72000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 4,72000 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 4,72000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,75535 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 80
Unit Price: 3,71000 €
Datasheet

Parametric Equivalent


IQD Frequency Products
In Stock: 670
Unit Price: 1,48000 €
Datasheet

Parametric Equivalent


Taitien
In Stock: 1.726
Unit Price: 1,17000 €
Datasheet
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CO43025-25.000-EXT-TR

DigiKey Part Number
2151-CO43025-25.000-EXT-TR-ND - Tape & Reel (TR)
2151-CO43025-25.000-EXT-TRCT-ND - Cut Tape (CT)
2151-CO43025-25.000-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CO43025-25.000-EXT-TR
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,91300 €9,13 €
250,86320 €21,58 €
500,82780 €41,39 €
1000,79360 €79,36 €
2500,75040 €187,60 €
5000,71940 €359,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,68965 €689,65 €
2.0000,66115 €1.322,30 €
3.0000,64504 €1.935,12 €
5.0000,62532 €3.126,60 €
7.0000,61266 €4.288,62 €
10.0000,59953 €5.995,30 €
12.0000,59293 €7.115,16 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,22850 €