
CO2520-0.032768-2.5-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CO2520-0.032768-2.5-25-X-T-TR-ND - Tape & Reel (TR) 2151-CO2520-0.032768-2.5-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CO2520-0.032768-2.5-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO2520-0.032768-2.5-25-X-T-TR |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,77900 € | 7,79 € |
| 25 | 0,73680 € | 18,42 € |
| 50 | 0,70600 € | 35,30 € |
| 100 | 0,67690 € | 67,69 € |
| 250 | 0,64008 € | 160,02 € |
| 500 | 0,61360 € | 306,80 € |
| 1.000 | 0,58823 € | 588,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55017 € | 1.650,51 € |
| 6.000 | 0,52746 € | 3.164,76 € |
| 9.000 | 0,51461 € | 4.631,49 € |
| 15.000 | 0,49889 € | 7.483,35 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |

