Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL3225-100.000-2.5-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CL3225-100.000-2.5-25-X-T-TR-ND - Tape & Reel (TR) 2151-CL3225-100.000-2.5-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CL3225-100.000-2.5-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL3225-100.000-2.5-25-X-T-TR |
Description | XTAL OSC XO 100MHZ 2.5V LVDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CL3225-100.000-2.5-25-X-T-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 3,84300 € | 38,43 € |
| 25 | 3,63360 € | 90,84 € |
| 50 | 3,48380 € | 174,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,33970 € | 333,97 € |
| 200 | 3,20190 € | 640,38 € |
| 300 | 3,12393 € | 937,18 € |
| 500 | 3,02846 € | 1.514,23 € |
| 700 | 2,96723 € | 2.077,06 € |
| 1.000 | 2,90371 € | 2.903,71 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,17140 € |





