
5.00.100.160/0000 | |
|---|---|
DigiKey Part Number | 1715-5.00.100.160/0000-ND |
Manufacturer | |
Manufacturer Product Number | 5.00.100.160/0000 |
Description | CONTACT BLOCK SPST-NO 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 0.1A @ 35VAC/DC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Screwless Clamp | |
Contact Rating @ Voltage | 0.1A @ 35VAC/DC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22QR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,45700 € | 164,57 € |
| Unit Price without VAT: | 16,45700 € |
|---|---|
| Unit Price with VAT: | 19,25469 € |

