



1.20.126.505/9000 | |
|---|---|
DigiKey Part Number | 1715-1.20.126.505/9000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.126.505/9000 |
Description | CONTACT BLOCK DPST-NO 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO 0.1A @ 35VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 0.1A @ 35VAC/DC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,50000 € | 22,50 € |
| 5 | 19,62800 € | 98,14 € |
| 10 | 18,50500 € | 185,05 € |
| 30 | 16,85367 € | 505,61 € |
| 50 | 16,13540 € | 806,77 € |
| 100 | 15,20780 € | 1.520,78 € |
| Unit Price without VAT: | 22,50000 € |
|---|---|
| Unit Price with VAT: | 26,32500 € |

