



1.20.124.030/0000 | |
|---|---|
DigiKey Part Number | 1715-1.20.124.030/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.124.030/0000 |
Description | CONTACT BLOCK DPST-NO 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO 10A @ 125VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 125VAC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22QR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,77000 € | 34,77 € |
| Unit Price without VAT: | 34,77000 € |
|---|---|
| Unit Price with VAT: | 40,68090 € |

