
1.14.005.101/0000 | |
|---|---|
DigiKey Part Number | 1715-1.14.005.101/0000TR-ND - Tape & Reel (TR) 1715-1.14.005.101/0000CT-ND - Cut Tape (CT) 1715-1.14.005.101/0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.14.005.101/0000 |
Description | SWITCH TACTILE SPST-NO 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 35VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.85mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.40mm x 5.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 408gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.70mm | |
Mechanical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,80600 € | 18,06 € |
| 25 | 1,67520 € | 41,88 € |
| 100 | 1,49190 € | 149,19 € |
| 250 | 1,38444 € | 346,11 € |
| 500 | 1,31110 € | 655,55 € |
| 1.000 | 1,24489 € | 1.244,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 1,18181 € | 2.481,80 € |
| 4.200 | 1,12987 € | 4.745,45 € |
| 6.300 | 1,10246 € | 6.945,50 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,50380 € |

