
M2183-5008-SS | |
|---|---|
DigiKey Part Number | 1772-M2183-5008-SS-ND |
Manufacturer | |
Manufacturer Product Number | M2183-5008-SS |
Description | HEX STANDOFF M5X0.8 SS 8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5x0.8 Stainless Steel 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.690" (17.53mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 5 | 1,95600 € | 9,78 € |
| 10 | 1,83300 € | 18,33 € |
| 25 | 1,69040 € | 42,26 € |
| 50 | 1,59580 € | 79,79 € |
| 100 | 1,51120 € | 151,12 € |
| 250 | 1,41304 € | 353,26 € |
| 500 | 1,34772 € | 673,86 € |
| 1.000 | 1,28920 € | 1.289,20 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,70270 € |


