
M1608-A-5008-SS | |
|---|---|
DigiKey Part Number | 1772-M1608-A-5008-SS-ND |
Manufacturer | |
Manufacturer Product Number | M1608-A-5008-SS |
Description | ROUND STANDOFF M5X0.8 SS 6MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M5x0.8 Stainless Steel 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.311" (7.90mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 5 | 1,27000 € | 6,35 € |
| 10 | 1,18700 € | 11,87 € |
| 25 | 1,09120 € | 27,28 € |
| 50 | 1,02760 € | 51,38 € |
| 100 | 0,97110 € | 97,11 € |
| 250 | 0,90536 € | 226,34 € |
| 500 | 0,86170 € | 430,85 € |
| 1.000 | 0,82257 € | 822,57 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,75500 € |

