M1263-3005-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1265-2545-N

DigiKey Part Number
1772-M1265-2545-N-ND
Manufacturer
Manufacturer Product Number
M1265-2545-N
Description
HEX STNDFF M2.5X0.45 NYLON 18MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5x0.45 Nylon 0.709" (18.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm)
Between Board Height
0.709" (18.00mm)
Length - Overall
0.709" (18.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 457
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,77000 €3,77 €
53,22200 €16,11 €
103,02600 €30,26 €
252,80040 €70,01 €
502,65060 €132,53 €
1002,51640 €251,64 €
2502,36044 €590,11 €
5002,25664 €1.128,32 €
1.0002,16360 €2.163,60 €
Manufacturers Standard Package
Unit Price without VAT:3,77000 €
Unit Price with VAT:4,41090 €