
M1254-2545-SS | |
|---|---|
DigiKey Part Number | 1772-1613-ND |
Manufacturer | |
Manufacturer Product Number | M1254-2545-SS |
Description | HEX STANDOFF M2.5X0.45 SS 7MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.276" (7.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1254-2545-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.276" (7.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 5 | 0,97400 € | 4,87 € |
| 10 | 0,90900 € | 9,09 € |
| 25 | 0,83440 € | 20,86 € |
| 50 | 0,78480 € | 39,24 € |
| 100 | 0,74060 € | 74,06 € |
| 250 | 0,68932 € | 172,33 € |
| 500 | 0,65524 € | 327,62 € |
| 1.000 | 0,62471 € | 624,71 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,35720 € |


