
M2117-3005-AL | |
|---|---|
DigiKey Part Number | 1772-2873-ND |
Manufacturer | |
Manufacturer Product Number | M2117-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 22MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.866" (22.00mm) | |
Length - Overall | 1.054" (26.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 5 | 2,33000 € | 11,65 € |
| 10 | 2,18600 € | 21,86 € |
| 25 | 2,01800 € | 50,45 € |
| 50 | 1,90700 € | 95,35 € |
| 100 | 1,80750 € | 180,75 € |
| 250 | 1,69196 € | 422,99 € |
| 500 | 1,61510 € | 807,55 € |
| 1.000 | 1,54625 € | 1.546,25 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,20580 € |

