
8222-1032-A-24 | |
|---|---|
DigiKey Part Number | 1772-1308-ND |
Manufacturer | |
Manufacturer Product Number | 8222-1032-A-24 |
Description | HANDLE ALUMINUM MTG CTR 4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 8222-1032-A-24 Models |
Category | Length - Center to Center 4.000" (101.60mm) |
Manufacturer RAF Electronic Hardware | Thread/Screw/Hole Size #10-32 |
Packaging Bulk | Material Aluminum |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
Height 1.500" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,73000 € | 13,73 € |
| 5 | 11,91400 € | 59,57 € |
| 10 | 11,26600 € | 112,66 € |
| 25 | 10,51280 € | 262,82 € |
| 50 | 10,01220 € | 500,61 € |
| 100 | 9,56370 € | 956,37 € |
| 250 | 9,04152 € | 2.260,38 € |
| 500 | 8,69364 € | 4.346,82 € |
| 1.000 | 8,38146 € | 8.381,46 € |
| Unit Price without VAT: | 13,73000 € |
|---|---|
| Unit Price with VAT: | 16,06410 € |


