Image for 8104-832-SS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8104-832-SS

DigiKey Part Number
1772-8104-832-SS-ND
Manufacturer
Manufacturer Product Number
8104-832-SS
Description
HANDLE S STEEL MTG CTR 1.5"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Stainless Steel Screw Holes, Back
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
1.000" (25.40mm)
Length - Center to Center
1.500" (38.10mm)
Thread/Screw/Hole Size
#8-32
Material
Stainless Steel
Mounting Type
Screw Holes, Back
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,09000 €23,09 €
521,39600 €106,98 €
1020,70700 €207,07 €
2519,83080 €495,77 €
Manufacturers Standard Package
Unit Price without VAT:23,09000 €
Unit Price with VAT:27,01530 €