
7123-B | |
|---|---|
DigiKey Part Number | 1772-7123-B-ND |
Manufacturer | |
Manufacturer Product Number | 7123-B |
Description | THUMB SCREW KNOB #4-40 |
Customer Reference | |
Detailed Description | #4-40 Knob Thumb Screw Drive Brass |
Datasheet | Datasheet |
Category | Thread Size #4-40 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.313" (7.95mm) 5/16" |
Packaging Bulk | Head Height 0.187" (4.75mm) |
Part Status Active | Length - Below Head 0.500" (12.70mm) 1/2" |
Type Thumb Screw | Length - Overall 0.687" (17.45mm) |
Screw Head Type Knob | Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 5 | 3,02200 € | 15,11 € |
| 10 | 2,83800 € | 28,38 € |
| 25 | 2,62560 € | 65,64 € |
| 50 | 2,48420 € | 124,21 € |
| 100 | 2,35800 € | 235,80 € |
| 250 | 2,21100 € | 552,75 € |
| 500 | 2,18610 € | 1.093,05 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,14180 € |

