
4673-2520-S-12 | |
|---|---|
DigiKey Part Number | 1772-1328-ND |
Manufacturer | |
Manufacturer Product Number | 4673-2520-S-12 |
Description | HEX STANDOFF 1/4"-20 STEEL 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded 1/4"-20 Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 4673-2520-S-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 5 | 1,42800 € | 7,14 € |
| 10 | 1,33700 € | 13,37 € |
| 25 | 1,22960 € | 30,74 € |
| 50 | 1,15900 € | 57,95 € |
| 100 | 1,09590 € | 109,59 € |
| 250 | 1,02256 € | 255,64 € |
| 500 | 0,97382 € | 486,91 € |
| 1.000 | 0,93016 € | 930,16 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 1,97730 € |


