Hex Standoff Threaded 1/4"-20 Nylon 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4673-2520-N

DigiKey Part Number
1772-4673-2520-N-ND
Manufacturer
Manufacturer Product Number
4673-2520-N
Description
HEX STANDOFF 1/4"-20 NYLON 1/2"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded 1/4"-20 Nylon 0.500" (12.70mm) 1/2"
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.500" (12.70mm) 1/2" Hex
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,38000 €15,38 €
513,35400 €66,77 €
1012,63300 €126,33 €
2511,79640 €294,91 €
5011,24020 €562,01 €
10010,74180 €1.074,18 €
25010,16136 €2.540,34 €
5009,77472 €4.887,36 €
Manufacturers Standard Package
Unit Price without VAT:15,38000 €
Unit Price with VAT:17,99460 €