
4540-440-SS | |
|---|---|
DigiKey Part Number | 1772-1764-ND |
Manufacturer | |
Manufacturer Product Number | 4540-440-SS |
Description | HEX STANDOFF #4-40 SS 7/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4540-440-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.063" (27.00mm) 1 1/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 5 | 1,14400 € | 5,72 € |
| 10 | 1,07000 € | 10,70 € |
| 25 | 0,98240 € | 24,56 € |
| 50 | 0,92520 € | 46,26 € |
| 100 | 0,87370 € | 87,37 € |
| 250 | 0,81404 € | 203,51 € |
| 500 | 0,77438 € | 387,19 € |
| 1.000 | 0,73889 € | 738,89 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,59120 € |


