
4501-632-SS | |
|---|---|
DigiKey Part Number | 1772-1423-ND |
Manufacturer | |
Manufacturer Product Number | 4501-632-SS |
Description | HEX STANDOFF #6-32 SS 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4501-632-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 5 | 0,83400 € | 4,17 € |
| 10 | 0,77800 € | 7,78 € |
| 25 | 0,71320 € | 17,83 € |
| 50 | 0,67040 € | 33,52 € |
| 100 | 0,63220 € | 63,22 € |
| 250 | 0,58776 € | 146,94 € |
| 500 | 0,55826 € | 279,13 € |
| 1.000 | 0,53184 € | 531,84 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,15830 € |

