
4500-632-S-12 | |
|---|---|
DigiKey Part Number | 1772-2494-ND |
Manufacturer | |
Manufacturer Product Number | 4500-632-S-12 |
Description | HEX STANDOFF #6-32 STEEL 3/16" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Steel 0.188" (4.78mm) 3/16" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 5 | 2,31600 € | 11,58 € |
| 10 | 2,17100 € | 21,71 € |
| 25 | 2,00440 € | 50,11 € |
| 50 | 1,89420 € | 94,71 € |
| 100 | 1,79540 € | 179,54 € |
| 250 | 1,68052 € | 420,13 € |
| 500 | 1,60412 € | 802,06 € |
| 1.000 | 1,53569 € | 1.535,69 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,18240 € |

