Round Standoff Threaded #6-32 Stainless Steel 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4042-632-SS

DigiKey Part Number
1772-2531-ND
Manufacturer
Manufacturer Product Number
4042-632-SS
Description
ROUND STANDOFF #6-32 SS 1"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Stainless Steel 1.000" (25.40mm) 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.250" (31.75mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,91000 €3,91 €
53,34000 €16,70 €
103,13700 €31,37 €
252,90360 €72,59 €
502,74860 €137,43 €
1002,61000 €261,00 €
2502,44888 €612,22 €
5002,34162 €1.170,81 €
1.0002,24549 €2.245,49 €
Manufacturers Standard Package
Unit Price without VAT:3,91000 €
Unit Price with VAT:4,57470 €