
3046-C-632-AL | |
|---|---|
DigiKey Part Number | 1772-3046-C-632-AL-ND |
Manufacturer | |
Manufacturer Product Number | 3046-C-632-AL |
Description | ROUND STANDOFF #6-32 ALUM 3/16" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Aluminum 0.188" (4.78mm) 3/16" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.323" (8.19mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 660 | 0,54356 € | 358,75 € |
| Unit Price without VAT: | 0,54356 € |
|---|---|
| Unit Price with VAT: | 0,63597 € |

