Hex Standoff Threaded #4-40 Stainless Steel 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2112-440-SS

DigiKey Part Number
1772-1831-ND
Manufacturer
Manufacturer Product Number
2112-440-SS
Description
HEX STANDOFF #4-40 SS 1"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 1.000" (25.40mm) 1"
Datasheet
 Datasheet
EDA/CAD Models
2112-440-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,50000 €1,50 €
51,26200 €6,31 €
101,17900 €11,79 €
251,08400 €27,10 €
501,02100 €51,05 €
1000,96470 €96,47 €
2500,89948 €224,87 €
5000,85606 €428,03 €
1.0000,81718 €817,18 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,75500 €