
1604-080-N | |
|---|---|
DigiKey Part Number | 1772-2215-ND |
Manufacturer | |
Manufacturer Product Number | 1604-080-N |
Description | ROUND STANDOFF #0-80 NYLON 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #0-80 Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 5 | 4,26400 € | 21,32 € |
| 10 | 4,01100 € | 40,11 € |
| 25 | 3,71880 € | 92,97 € |
| 50 | 3,52480 € | 176,24 € |
| 100 | 3,35110 € | 335,11 € |
| 250 | 3,14904 € | 787,26 € |
| 500 | 3,01454 € | 1.507,27 € |
| 1.000 | 2,89398 € | 2.893,98 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,81490 € |

