
1137-6-AL | |
|---|---|
DigiKey Part Number | 1772-1137-6-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1137-6-AL |
Description | ROUND SPACER ALUMINUM 26.99MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 1.063" (26.99mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.063" (26.99mm) | |
Length - Overall | 1.063" (26.99mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 638 | 0,54672 € | 348,81 € |
| Unit Price without VAT: | 0,54672 € |
|---|---|
| Unit Price with VAT: | 0,63966 € |

