
1125-4-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1590-ND |
Manufacturer | |
Manufacturer Product Number | 1125-4-AL-7 |
Description | ROUND SPACER ALUMINUM 5/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | 1125-4-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.313" (7.95mm) 5/16" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,17400 € | 0,87 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,14640 € | 3,66 € |
| 50 | 0,13640 € | 6,82 € |
| 100 | 0,12750 € | 12,75 € |
| 250 | 0,11716 € | 29,29 € |
| 500 | 0,11042 € | 55,21 € |
| 1.000 | 0,10435 € | 104,35 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

