802.15.4, General ISM < 1GHz RIIM Transceiver Module 868MHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4, General ISM < 1GHz RIIM Transceiver Module 868MHz Antenna Not Included Surface Mount
Time Synchronization With RIIM
RIIM, Radiocrafts’ Industry-Leading Mesh Module for Next-Gen Smart Irrigation!

RC1882HPCF-IPM

DigiKey Part Number
1783-RC1882HPCF-IPMTR-ND - Tape & Reel (TR)
1783-RC1882HPCF-IPMCT-ND - Cut Tape (CT)
1783-RC1882HPCF-IPMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1882HPCF-IPM
Description
RF TXRX MODULE 802.15.4 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
802.15.4, General ISM < 1GHz RIIM Transceiver Module 868MHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RC1882HPCF-IPM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, General ISM < 1GHz
Protocol
Modulation
-
Frequency
868MHz
Data Rate
150kbps
Power - Output
27dBm
Sensitivity
-111dBm
Serial Interfaces
ADC, GPIO, I2C, SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
32kB Flash, 8kB RAM
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
12.5mA
Current - Transmitting
350mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.499
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,28000 €23,28 €
1020,32300 €203,23 €
2519,29800 €482,45 €
10017,89220 €1.789,22 €
25017,64404 €4.411,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00015,90049 €15.900,49 €
Manufacturers Standard Package
Unit Price without VAT:23,28000 €
Unit Price with VAT:27,23760 €