RC1701HP-MSM Wireless M-Bus Transceiver 169MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1701HP-MSM-DK

DigiKey Part Number
1783-1073-ND
Manufacturer
Manufacturer Product Number
RC1701HP-MSM-DK
Description
EVAL BOARD FOR RC1701HP-MSM
Customer Reference
Detailed Description
RC1701HP-MSM Wireless M-Bus Transceiver 169MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiocrafts AS
Series
Packaging
Box
Part Status
Obsolete
Type
Transceiver
Frequency
169MHz
Contents
Board(s), Cable(s), Power Supply, Accessories
Antenna Type
SMA Antenna(s) Included
Utilized IC / Part
RC1701HP-MSM
Note
-
RF Type
-
RF Frequency
169MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.