
VS240634 | |
|---|---|
DigiKey Part Number | 2201-VS240634-ND |
Manufacturer | |
Manufacturer Product Number | VS240634 |
Description | RF CVBS 06RAT 24-9S FS2722 LC F7 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Dust Cap |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 2 | |
Shell Size - Insert | 24-9 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | - | |
Shell Material | Aluminum Alloy | |
Shell Finish | Epoxy Polyurethane Varnish | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut, Dust Cap | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Rubber | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 112,64000 € | 563,20 € |
| Unit Price without VAT: | 112,64000 € |
|---|---|
| Unit Price with VAT: | 131,78880 € |

