
R921391000 | |
|---|---|
DigiKey Part Number | 2201-R921391000-ND |
Manufacturer | |
Manufacturer Product Number | R921391000 |
Description | ADAPT TIP PLUG TO BANANA JACK |
Customer Reference | |
Detailed Description | Adapter Connector Tip Plug To Banana Jack Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | Tip Plug | |
Convert To (Adapter End) | Banana Jack | |
Features | - | |
Color | Red | |
Current Rating (Amps) | 10 A | |
Length - Overall | 1.528" (38.80mm) | |
Operating Temperature | -40°C ~ 70°C |


