Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R417810118 | |
|---|---|
DigiKey Part Number | 2201-R417810118-ND |
Manufacturer | |
Manufacturer Product Number | R417810118 |
Description | ATTENUATOR: SMA 10DB 2GHZ 80W 50 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 2 GHz 50 Ohms 80W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | 80W | |
Impedance | 50 Ohms | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 988,32000 € | 988,32 € |
| Unit Price without VAT: | 988,32000 € |
|---|---|
| Unit Price with VAT: | 1.156,33440 € |




