
R415306000 | |
|---|---|
DigiKey Part Number | 2201-R415306000-ND |
Manufacturer | |
Manufacturer Product Number | R415306000 |
Description | ATTENUATOR: SMA 6DB 8GHZ 12W 50O |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 8 GHz 50 Ohms 12W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 8 GHz | |
Power (Watts) | 12W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 231,99800 € | 1.159,99 € |
| Unit Price without VAT: | 231,99800 € |
|---|---|
| Unit Price with VAT: | 271,43766 € |

