Parametric Equivalent
Parametric Equivalent

R413819121 | |
|---|---|
DigiKey Part Number | 2201-R413819121-ND |
Manufacturer | |
Manufacturer Product Number | R413819121 |
Description | ATTENUATOR: SMA.86 19DB 26.5GHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 19dB 0 Hz ~ 26.5 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 19dB | |
Frequency Range | 0 Hz ~ 26.5 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 220,88200 € | 1.104,41 € |
| Unit Price without VAT: | 220,88200 € |
|---|---|
| Unit Price with VAT: | 258,43194 € |


