
R280566007 | |
|---|---|
DigiKey Part Number | 2201-R280566007-ND |
Manufacturer | |
Manufacturer Product Number | R280566007 |
Description | ACCESSORY / BROWN PROTECTOR SLEE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Boot | |
For Use With/Related Products | - | |
Body Material | Polyvinyl Chloride (PVC) | |
Body Finish | - | |
Features | - | |
Color | Brown | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,19120 € | 119,12 € |
| Unit Price without VAT: | 1,19120 € |
|---|---|
| Unit Price with VAT: | 1,39370 € |

