



R413806000 | |
|---|---|
DigiKey Part Number | 2201-R413806000-ND |
Manufacturer | |
Manufacturer Product Number | R413806000 |
Description | ATT SMA.86 6DB 18GHZ 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,04000 € | 113,04 € |
| 10 | 96,09200 € | 960,92 € |
| 25 | 90,08160 € | 2.252,04 € |
| 50 | 85,78760 € | 4.289,38 € |
| 100 | 81,73550 € | 8.173,55 € |
| Unit Price without VAT: | 113,04000 € |
|---|---|
| Unit Price with VAT: | 132,25680 € |

