
R434312001 | |
|---|---|
DigiKey Part Number | 2201-R434312001-ND |
Manufacturer | |
Manufacturer Product Number | R434312001 |
Description | POWER DIVIDER 2W SMA 2-4.2GHZ |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 4.2 GHz Isolation (Min) 23dB, 1.3 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 0.4dB | |
Frequency | 2 GHz ~ 4.2 GHz | |
Specifications | Isolation (Min) 23dB, 1.3 VSWR (Max) | |
Size / Dimension | 1.000" L x 1.000" W x 0.394" H (25.40mm x 25.40mm x 10.00mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 723,06600 € | 3.615,33 € |
| Unit Price without VAT: | 723,06600 € |
|---|---|
| Unit Price with VAT: | 845,98722 € |

