RF Attenuators 18dB 0 Hz ~ 3 GHz 50 Ohms 1W BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R412418124

DigiKey Part Number
2201-R412418124-ND
Manufacturer
Manufacturer Product Number
R412418124
Description
ATTENUATOR: BNC 18DB 3 GHZ 1W 50
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Attenuators 18dB 0 Hz ~ 3 GHz 50 Ohms 1W BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
18dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
1W
Impedance
50 Ohms
Package / Case
BNC In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5116,91600 €584,58 €
Manufacturers Standard Package
Unit Price without VAT:116,91600 €
Unit Price with VAT:136,79172 €