R411803121 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 388,59000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 535,57000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 97,96600 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 194,82800 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 300,44000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 31
Unit Price: 47,75000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 3
Unit Price: 47,75000 €
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 207,96000 €

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: 81,89000 €
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: 118,66000 €
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 220,49000 €

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 83,87000 €

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 140,67000 €
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 165,19000 €
RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R411803121

DigiKey Part Number
2201-R411803121-ND
Manufacturer
Manufacturer Product Number
R411803121
Description
ATTENUATOR: SMA.75 3DB 18GHZ 2W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
R411803121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
3dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
597,56600 €487,83 €
Manufacturers Standard Package
Unit Price without VAT:97,56600 €
Unit Price with VAT:114,15222 €