Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R404N05000

DigiKey Part Number
2201-R404N05000-ND
Manufacturer
Manufacturer Product Number
R404N05000
Description
TERM SMA M 18 GHZ 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
SMA
Connector Type
Plug, Male Pin
Frequency - Max
18 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
Brass
Contact Finish
Gold
Features
-
Body Material
Stainless Steel
Dielectric Material
Polytetrafluoroethylene (PTFE)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,43000 €48,43 €
1041,17100 €411,71 €
3038,10200 €1.143,06 €
5036,75420 €1.837,71 €
10035,00190 €3.500,19 €
25032,81388 €8.203,47 €
Manufacturers Standard Package
Unit Price without VAT:48,43000 €
Unit Price with VAT:56,66310 €