SMP Connector Receptacle, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R222M00080W

DigiKey Part Number
2201-R222M00080W-ND
Manufacturer
Manufacturer Product Number
R222M00080W
Description
SMPMAX M STR SMT LD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMP Connector Receptacle, Male Pin 50 Ohms Through Hole Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP); Polyetheretherketone (PEEK)
Operating Temperature
-55°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,23000 €6,23 €
105,29400 €52,94 €
254,96240 €124,06 €
504,72520 €236,26 €
1004,49960 €449,96 €
2504,21792 €1.054,48 €
5004,01674 €2.008,37 €
1.0003,82521 €3.825,21 €
Manufacturers Standard Package
Unit Price without VAT:6,23000 €
Unit Price with VAT:7,28910 €