



R191759000 | |
|---|---|
DigiKey Part Number | 2201-R191759000-ND |
Manufacturer | |
Manufacturer Product Number | R191759000 |
Description | COAX ADAPT QN TO N |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector QN Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | R191759000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | QN Plug, Male Pin | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,42000 € | 87,42 € |
| 10 | 74,31000 € | 743,10 € |
| 30 | 68,77267 € | 2.063,18 € |
| 50 | 66,34080 € | 3.317,04 € |
| 100 | 63,17910 € | 6.317,91 € |
| Unit Price without VAT: | 87,42000 € |
|---|---|
| Unit Price with VAT: | 102,28140 € |

