
R282360001 | |
|---|---|
DigiKey Part Number | 2201-R282360001-ND |
Manufacturer | |
Manufacturer Product Number | R282360001 |
Description | TOOL / TORQUE SCREWDRIVER BIT FO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Bit, Screwdriver 6.35mm Drive 0.98" (25.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Screwdriver | |
Tip Type | Hex | |
Tip Size | - | |
Drive Size | 6.35mm | |
Length - Overall | 0.98" (25.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,87000 € | 392,87 € |
| Unit Price without VAT: | 392,87000 € |
|---|---|
| Unit Price with VAT: | 459,65790 € |

