N Type Connector Plug, Male Pin 50 Ohms Panel Mount, Through Hole Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R161441000

DigiKey Part Number
2201-R161441000-ND
Manufacturer
Manufacturer Product Number
R161441000
Description
N / SQUARE FLANGE PLUG RECEPTACL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Panel Mount, Through Hole Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
R161441000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
1400 V
Mating Cycles
500
Insertion Loss
0.15dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,07000 €26,07 €
1022,15700 €221,57 €
2520,77000 €519,25 €
5019,77900 €988,95 €
10018,83580 €1.883,58 €
25017,65780 €4.414,45 €
50016,81634 €8.408,17 €
Manufacturers Standard Package
Unit Price without VAT:26,07000 €
Unit Price with VAT:30,50190 €