
3509-1511-000 | |
|---|---|
DigiKey Part Number | 2201-3509-1511-000-ND |
Manufacturer | |
Manufacturer Product Number | 3509-1511-000 |
Description | SLB M STR BHD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SLB Connector Jack, Male Pin Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,48000 € | 36,48 € |
| 10 | 31,01100 € | 310,11 € |
| 25 | 29,06920 € | 726,73 € |
| 50 | 27,68300 € | 1.384,15 € |
| 100 | 26,36290 € | 2.636,29 € |
| 250 | 24,71456 € | 6.178,64 € |
| Unit Price without VAT: | 36,48000 € |
|---|---|
| Unit Price with VAT: | 42,68160 € |

