
SR3P-05 | |
|---|---|
DigiKey Part Number | 3307-SR3P-05-ND |
Manufacturer | |
Manufacturer Product Number | SR3P-05 |
Description | 11-PIN DIN MOUNTED SOCKET |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | - | |
Features | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,60600 € | 86,06 € |
| 30 | 6,97100 € | 209,13 € |
| 100 | 6,27380 € | 627,38 € |
| Unit Price without VAT: | 8,60600 € |
|---|---|
| Unit Price with VAT: | 10,06902 € |

