
PVC-400-AR | |
|---|---|
DigiKey Part Number | 3307-PVC-400-AR-ND |
Manufacturer | |
Manufacturer Product Number | PVC-400-AR |
Description | 3 VOLTAGE MONITOR,440/480VAC 3, |
Customer Reference | |
Detailed Description | Protection Relay Overvoltage, Undervoltage Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Overvoltage, Undervoltage | |
Voltage - Supply | 440 ~ 480VAC | |
Trip Range | - | |
Delay Time | 5s | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | Automatic Reset | |
Operating Temperature | -20°C ~ 40°C | |
Weight | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,97000 € | 240,97 € |
| 5 | 188,21400 € | 941,07 € |
| 10 | 169,39200 € | 1.693,92 € |
| Unit Price without VAT: | 240,97000 € |
|---|---|
| Unit Price with VAT: | 281,93490 € |

