Liquid Level Controller Constant Level 24VAC/DC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISR-24V-10K

DigiKey Part Number
3307-ISR-24V-10K-ND
Manufacturer
Manufacturer Product Number
ISR-24V-10K
Description
2 CHANNEL IS RELAY, 24V 10K OHMS
Customer Reference
Detailed Description
Liquid Level Controller Constant Level 24VAC/DC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
R-K Electronics, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Constant Level
Voltage - Supply
24VAC/DC
Sensitivity
10kOhm
Features
-
Distance - Control To Sensor (Max)
304.8m
Output Type
Relay
Contact Form
-
Contact Rating @ Voltage
5A @ 250VAC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
0°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 4 days from R-K Electronics Inc.
A separate 51,64 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1167,82000 €167,82 €
5131,67200 €658,36 €
10118,50500 €1.185,05 €
Unit Price without VAT:167,82000 €
Unit Price with VAT:196,34940 €