
QSD10HCS120U | |
|---|---|
DigiKey Part Number | 5403-QSD10HCS120U-ND |
Manufacturer | |
Manufacturer Product Number | QSD10HCS120U |
Description | 1200v 10amp SiC Schottky Barrier |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Through Hole TO-220-2 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 250 µA @ 1200 V |
Part Status Active | Capacitance @ Vr, F 770pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package TO-220-2 |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 10 A | Operating Temperature - Junction -55°C ~ 175°C |
| Tube: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,49800 € | 44,98 € |
| 100 | 3,52960 € | 352,96 € |
| 500 | 3,41824 € | 1.709,12 € |
| 1.000 | 3,07555 € | 3.075,55 € |
| Unit Price without VAT: | 4,49800 € |
|---|---|
| Unit Price with VAT: | 5,26266 € |

