
QS1700SCM8 | |
|---|---|
DigiKey Part Number | 5403-QS1700SCM8-ND |
Manufacturer | |
Manufacturer Product Number | QS1700SCM8 |
Description | 1700v 8AMP SiC Mosfet |
Customer Reference | |
Detailed Description | N-Channel 1700 V 8A 88W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 10mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 1200 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 142 pF @ 1000 V |
Part Status Active | Power Dissipation (Max) 88W |
FET Type | Operating Temperature -55°C ~ 175°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 1700 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO247-3 |
Drive Voltage (Max Rds On, Min Rds On) 20V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 2A, 20V |
| Tube: | 2190 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,36560 € | 168,28 € |
| 100 | 2,97470 € | 297,47 € |
| 1.000 | 2,71968 € | 2.719,68 € |
| Unit Price without VAT: | 3,36560 € |
|---|---|
| Unit Price with VAT: | 3,93775 € |



