FCU741R - 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz, 5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCU741RADTA

DigiKey Part Number
2958-FCU741RADTA-ND
Manufacturer
Manufacturer Product Number
FCU741RADTA
Description
EVAL BOARD FOR FCU741RADMD MODUL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
FCU741R - 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz, 5GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN)
Frequency
2.4GHz, 5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
FCU741R
Note
-
RF Type
802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4)
RF Frequency
2.4GHz, 5GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,10000 €21,10 €
Manufacturers Standard Package
Unit Price without VAT:21,10000 €
Unit Price with VAT:24,68700 €